RS PRO Flow Meter, 0.12 → 1.5 L/min Max

Номер на артикул на RS: 511-3959Марка: RS PRO
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

0.12 → 1.5 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Current Rating

10 mA

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Turbine Flow Meters

Designed to give high performance with flow ranges from 0.05 L/min to 30 L/min. Its body material makes these turbine flow meters ideal for use with aggressive chemicals. Bearings made from sapphire give this meter a long life and make it highly reliable.

Features and Benefits

• Low cost
• 1-2% FSD
• Sapphire bearings
• Hall effect sensor
• Pulse output (NPN Std)
• 10 bar rating
• Viton seal

Product Application Information

• Laboratory tests
• Cooling equipment
• Active flow alarms
• Semiconductor plant
• Engine test
• Drink dispensing
• OEM applications

€ 383,55

€ 383,55 Всеки (ex VAT)

RS PRO Flow Meter, 0.12 → 1.5 L/min Max

€ 383,55

€ 383,55 Всеки (ex VAT)

RS PRO Flow Meter, 0.12 → 1.5 L/min Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

0.12 → 1.5 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Current Rating

10 mA

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Turbine Flow Meters

Designed to give high performance with flow ranges from 0.05 L/min to 30 L/min. Its body material makes these turbine flow meters ideal for use with aggressive chemicals. Bearings made from sapphire give this meter a long life and make it highly reliable.

Features and Benefits

• Low cost
• 1-2% FSD
• Sapphire bearings
• Hall effect sensor
• Pulse output (NPN Std)
• 10 bar rating
• Viton seal

Product Application Information

• Laboratory tests
• Cooling equipment
• Active flow alarms
• Semiconductor plant
• Engine test
• Drink dispensing
• OEM applications