RS PRO Floodlight, 80 LED, 200 W, 22000lm, IP65, 100 → 240 V ac

Технически документи
Спецификации
Brand
RS ProWattage
200 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
80
Luminosity
22000lm
Colour Temperature
4000K
Dimensions
51 x 346 x 400mm
Life Hours
30000h
Height
400mm
Width
346mm
Depth
51mm
Solar Panel
No
Series
Asymmetrical
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Reflector Shape
Asymmetric
Beam Angle
145°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Страна на произход
China
€ 194,15
€ 194,15 Всеки (ex VAT)
1
€ 194,15
€ 194,15 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProWattage
200 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
80
Luminosity
22000lm
Colour Temperature
4000K
Dimensions
51 x 346 x 400mm
Life Hours
30000h
Height
400mm
Width
346mm
Depth
51mm
Solar Panel
No
Series
Asymmetrical
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Reflector Shape
Asymmetric
Beam Angle
145°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Страна на произход
China