RS PRO Floodlight, 60 LED, 50 W, 4600 lm, IP65, 220 → 240 V ac

Технически документи
Спецификации
Brand
RS ProWattage
50 W
Voltage
220 → 240 V ac
IP Rating
IP65
Number of LEDs
60
Luminosity
4600 lm
Dimensions
200 x 36 x 189 mm
Colour Temperature
4000K
Height
189mm
Life Hours
30000h
Width
36 mm
Solar Panel
No
Series
REX Slimline
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
PIR Included
No
Lamp Type
LED
Plug Type
British
Ignitor Fitted
No
Case Material
Aluminium, Toughened Glass
Beam Angle
110°
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProWattage
50 W
Voltage
220 → 240 V ac
IP Rating
IP65
Number of LEDs
60
Luminosity
4600 lm
Dimensions
200 x 36 x 189 mm
Colour Temperature
4000K
Height
189mm
Life Hours
30000h
Width
36 mm
Solar Panel
No
Series
REX Slimline
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
PIR Included
No
Lamp Type
LED
Plug Type
British
Ignitor Fitted
No
Case Material
Aluminium, Toughened Glass
Beam Angle
110°
Страна на произход
China