RS PRO Floodlight, 3 LED, 150 W, 14250 → 15750 lm, IP65, 85 → 265 V ac

Номер на артикул на RS: 872-4127Марка: RS PRODistrelec Article No.: 30391756
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

RS Pro

Wattage

150 W

Voltage

85 → 265 V ac

Incandescent Equivalent Wattage

750W

IP Rating

IP65

Number of LEDs

3

Luminosity

14250 → 15750 lm

Colour Temperature

6000 → 6500K

Dimensions

325 x 425 x 240 mm

Life Hours

50000h

Height

325mm

Width

425 mm

Depth

240 mm

Solar Panel

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+45°C

Beam Angle

120°

Страна на произход

China

Детайли за продукта

RS Pro LED Floodlights

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.

Supplied with

Fitted unterminated power lead

Може да се интересувате от
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V acМарка: RS PRO
€ 143,36Всеки (ex VAT)
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V ac
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V acМарка: RS PRO
€ 149,34Всеки (ex VAT)

€ 253,57

€ 253,57 Всеки (ex VAT)

RS PRO Floodlight, 3 LED, 150 W, 14250 → 15750 lm, IP65, 85 → 265 V ac

€ 253,57

€ 253,57 Всеки (ex VAT)

RS PRO Floodlight, 3 LED, 150 W, 14250 → 15750 lm, IP65, 85 → 265 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V acМарка: RS PRO
€ 143,36Всеки (ex VAT)
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V ac
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V acМарка: RS PRO
€ 149,34Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Wattage

150 W

Voltage

85 → 265 V ac

Incandescent Equivalent Wattage

750W

IP Rating

IP65

Number of LEDs

3

Luminosity

14250 → 15750 lm

Colour Temperature

6000 → 6500K

Dimensions

325 x 425 x 240 mm

Life Hours

50000h

Height

325mm

Width

425 mm

Depth

240 mm

Solar Panel

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+45°C

Beam Angle

120°

Страна на произход

China

Детайли за продукта

RS Pro LED Floodlights

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.

Supplied with

Fitted unterminated power lead

Може да се интересувате от
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V acМарка: RS PRO
€ 143,36Всеки (ex VAT)
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V ac
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V acМарка: RS PRO
€ 149,34Всеки (ex VAT)