RS PRO Floodlight, 1 LED, 80 W, 7600 → 8400 lm, IP65, 85 → 265 V ac

Номер на артикул на RS: 787-1329Марка: RS PRO
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

RS Pro

Wattage

80 W

Voltage

85 → 265 V ac

Incandescent Equivalent Wattage

400W

IP Rating

IP65

Number of LEDs

1

Luminosity

7600 → 8400 lm

Colour Temperature

6000 → 6500K

Dimensions

362 x 285 x 115 mm

Life Hours

50000h

Height

362mm

Width

285 mm

Depth

115 mm

Solar Panel

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+45°C

Beam Angle

120°

Case Material

Aluminium

Minimum Operating Temperature

-25°C

Operating Temperature Range

-30 → +45°C

Страна на произход

China

Детайли за продукта

RS Pro LED Floodlight IP65 Rated

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.

Информацията за складовите наличности временно не е налична.

€ 209,09

€ 209,09 Всеки (ex VAT)

RS PRO Floodlight, 1 LED, 80 W, 7600 → 8400 lm, IP65, 85 → 265 V ac

€ 209,09

€ 209,09 Всеки (ex VAT)

RS PRO Floodlight, 1 LED, 80 W, 7600 → 8400 lm, IP65, 85 → 265 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Wattage

80 W

Voltage

85 → 265 V ac

Incandescent Equivalent Wattage

400W

IP Rating

IP65

Number of LEDs

1

Luminosity

7600 → 8400 lm

Colour Temperature

6000 → 6500K

Dimensions

362 x 285 x 115 mm

Life Hours

50000h

Height

362mm

Width

285 mm

Depth

115 mm

Solar Panel

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+45°C

Beam Angle

120°

Case Material

Aluminium

Minimum Operating Temperature

-25°C

Operating Temperature Range

-30 → +45°C

Страна на произход

China

Детайли за продукта

RS Pro LED Floodlight IP65 Rated

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.