RS PRO Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65, 85 → 265 V ac

Технически документи
Спецификации
Brand
RS ProWattage
10 W
Voltage
85 → 265 V ac
IP Rating
IP65
Number of LEDs
1
Luminosity
800 → 900 lm
Dimensions
85.7 x 114.3 x 88.8 mm
Colour Temperature
6500K
Height
85.7mm
Life Hours
50000h
Width
114.3 mm
Depth
88.8 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Case Material
Aluminium
Operating Temperature Range
-30 → +45°C
Standards Met
CE, DLC, FCC, RoHS Compliant, UL
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-30°C
Beam Angle
120°
Страна на произход
China
Детайли за продукта
RS Pro LED Floodlight IP65 Rated
Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProWattage
10 W
Voltage
85 → 265 V ac
IP Rating
IP65
Number of LEDs
1
Luminosity
800 → 900 lm
Dimensions
85.7 x 114.3 x 88.8 mm
Colour Temperature
6500K
Height
85.7mm
Life Hours
50000h
Width
114.3 mm
Depth
88.8 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Case Material
Aluminium
Operating Temperature Range
-30 → +45°C
Standards Met
CE, DLC, FCC, RoHS Compliant, UL
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-30°C
Beam Angle
120°
Страна на произход
China
Детайли за продукта
RS Pro LED Floodlight IP65 Rated
Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.