RS PRO Float Float Switch, NO/NC Output, External, Polyphenylene Sulphide Body

Технически документи
Спецификации
Brand
RS ProDevice Type
Float
Mounting Type
External
Switch Output
NO/NC
Body Material
Polyphenylene Sulphide
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Страна на произход
United Kingdom
€ 15,93
€ 15,93 Всеки (ex VAT)
1
€ 15,93
€ 15,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDevice Type
Float
Mounting Type
External
Switch Output
NO/NC
Body Material
Polyphenylene Sulphide
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Страна на произход
United Kingdom