RS PRO Flexible Tubing, PVC, 20mm ID, 24.6mm OD, Black, 30m

Номер на артикул на RS: 327-8824Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

20mm

Outer Diameter

24.6mm

Material

PVC

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

30m

Reinforced

Yes

Bend Radius

20mm

Страна на произход

Italy

Детайли за продукта

Viniflex PVC Water Hose/Electrical Conduit

Vinilflex is a light-weight, rigid spiral, PVC hose for the suction or ducting of air, fumes chips, dusts, textile filaments, ventilation and cable protection.

Features and Benefits

Smooth lining, rigid crush resistant helix and corrugated PVC cover
Dual purpose use
Self-extinguishing in compliance with UL 94 V2
Temperature range: -10°C to +65°C

Product Application Information

Can be used as a water hose for light duty suction and delivery applications or as a conduit for internal/external protection of electrical cables.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Flexible Tubing, PVC, 20mm ID, 24.6mm OD, Black, 30m

P.O.A.

RS PRO Flexible Tubing, PVC, 20mm ID, 24.6mm OD, Black, 30m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

20mm

Outer Diameter

24.6mm

Material

PVC

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

30m

Reinforced

Yes

Bend Radius

20mm

Страна на произход

Italy

Детайли за продукта

Viniflex PVC Water Hose/Electrical Conduit

Vinilflex is a light-weight, rigid spiral, PVC hose for the suction or ducting of air, fumes chips, dusts, textile filaments, ventilation and cable protection.

Features and Benefits

Smooth lining, rigid crush resistant helix and corrugated PVC cover
Dual purpose use
Self-extinguishing in compliance with UL 94 V2
Temperature range: -10°C to +65°C

Product Application Information

Can be used as a water hose for light duty suction and delivery applications or as a conduit for internal/external protection of electrical cables.

Може да се интересувате от