RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

Технически документи
Спецификации
Brand
RS ProNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
KMPS
Outer Diameter
33.9mm
Colour
Black
Interior Diameter
29mm
Length
30m
IP Rating
IP54
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Страна на произход
United Kingdom
€ 178,28
€ 178,28 1 Reel of 30 (ex VAT)
1
€ 178,28
€ 178,28 1 Reel of 30 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
KMPS
Outer Diameter
33.9mm
Colour
Black
Interior Diameter
29mm
Length
30m
IP Rating
IP54
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Страна на произход
United Kingdom