RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

Технически документи
Спецификации
Brand
RS ProNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
24.4mm
Colour
Black
Interior Diameter
21mm
Length
10m
Coating Material
PVC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PVC Covered Iron Conduit
Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
24.4mm
Colour
Black
Interior Diameter
21mm
Length
10m
Coating Material
PVC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PVC Covered Iron Conduit
Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion