RS PRO Flat Safety Knife Blade, 10 per Package

Номер на артикул на RS: 541-6624Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Blade Shape

Flat

Blade Type

Safety Knife Blade

Number of Pieces

10

Детайли за продукта

RS PRO Retracting Strap Blade

RS PRO's tough and durable retracting strap blade is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of high carbon steel, it can cut through some of the toughest materials with ease. Our RS PRO strap/sheet cutting knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Features & Benefits

• Aesthetically pleasing red finish
• The head design helps to prevent injury
• The blades housing is constructed of glass-reinforced polystyrene
• The blades are made up of high carbon steel
• 1 x blade is supplied with the retractable knife
• Designed for right-handed operation
• Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
• Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as thick plastic sheeting, leather, box strapping and belting materials
• Eliminates the need for power tools in some applications
• Blades on 541-6624 (packs of 10, thickness 0.30 mm) for strapping knife 541-6630

At what age can you buy a retractable knife?

You must be over the age of 18 to purchase this retractable knife

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
8888 Knife Blade
P.O.A.Each (In a Pack of 10) (ex VAT)
Facom Lock Knife with Various Features
P.O.A.Всеки (ex VAT)
RS PRO Steel Curved Cutter Blade, 1 per Package
€ 22,57Всеки (ex VAT)
RS PRO Safety Knife with Straight Blade
€ 5,00Всеки (ex VAT)

€ 13,51

€ 1,351 Each (In a Pack of 10) (ex VAT)

RS PRO Flat Safety Knife Blade, 10 per Package

€ 13,51

€ 1,351 Each (In a Pack of 10) (ex VAT)

RS PRO Flat Safety Knife Blade, 10 per Package

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
8888 Knife Blade
P.O.A.Each (In a Pack of 10) (ex VAT)
Facom Lock Knife with Various Features
P.O.A.Всеки (ex VAT)
RS PRO Steel Curved Cutter Blade, 1 per Package
€ 22,57Всеки (ex VAT)
RS PRO Safety Knife with Straight Blade
€ 5,00Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Blade Shape

Flat

Blade Type

Safety Knife Blade

Number of Pieces

10

Детайли за продукта

RS PRO Retracting Strap Blade

RS PRO's tough and durable retracting strap blade is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of high carbon steel, it can cut through some of the toughest materials with ease. Our RS PRO strap/sheet cutting knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Features & Benefits

• Aesthetically pleasing red finish
• The head design helps to prevent injury
• The blades housing is constructed of glass-reinforced polystyrene
• The blades are made up of high carbon steel
• 1 x blade is supplied with the retractable knife
• Designed for right-handed operation
• Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
• Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as thick plastic sheeting, leather, box strapping and belting materials
• Eliminates the need for power tools in some applications
• Blades on 541-6624 (packs of 10, thickness 0.30 mm) for strapping knife 541-6630

At what age can you buy a retractable knife?

You must be over the age of 18 to purchase this retractable knife

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
8888 Knife Blade
P.O.A.Each (In a Pack of 10) (ex VAT)
Facom Lock Knife with Various Features
P.O.A.Всеки (ex VAT)
RS PRO Steel Curved Cutter Blade, 1 per Package
€ 22,57Всеки (ex VAT)
RS PRO Safety Knife with Straight Blade
€ 5,00Всеки (ex VAT)