RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length

Технически документи
Спецификации
Brand
RS ProRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
26 AWG
Length
10m
Width
25.4 mm
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Number of Strands
7
Minimum Operating Temperature
-20°C
Core Strands
7/0.15 mm
Capacitance
50pF/m
Size of Strands
0.15 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
100 Ω
Страна на произход
China
Детайли за продукта
Ribbon Cables 7//0.15 mm
An individually stranded ribbon cable.
Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm
Standards
UL listed to UL1007


€ 41,53
€ 41,53 1 Reel of 10 Metres (ex VAT)
1
€ 41,53
€ 41,53 1 Reel of 10 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.


Технически документи
Спецификации
Brand
RS ProRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
26 AWG
Length
10m
Width
25.4 mm
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Number of Strands
7
Minimum Operating Temperature
-20°C
Core Strands
7/0.15 mm
Capacitance
50pF/m
Size of Strands
0.15 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
100 Ω
Страна на произход
China
Детайли за продукта
Ribbon Cables 7//0.15 mm
An individually stranded ribbon cable.
Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm
Standards
UL listed to UL1007

