RS PRO Flat Reed Switch, NO, 200V, 500mA

Номер на артикул на RS: 530-8977Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Maximum Current

500mA

Maximum AC Voltage

200V

Maximum DC Voltage

200V

Contact Resistance

150mΩ

Total Length

15.6mm

Length

15.6mm

Minimum Operating Temperature

-40°C

Depth

2.3mm

Width

2.3mm

Maximum Operating Temperature

+130°C

Dimensions

15.6 x 2.3 x 2.3mm

Страна на произход

Germany

Детайли за продукта

SMD Sensor 11.5mm

Surface Mount

Small dimension sensors used for electronic PCBs, low power applications, telecommunications, switching element in microphones.

Може да се интересувате от
RS PRO Flat Reed Switch, NO, 200V, 1A
€ 2,56Всеки (ex VAT)
RS PRO Flat Reed Switch, NO, 170V, 500mA
€ 4,52Всеки (ex VAT)

€ 2,98

€ 2,98 Всеки (ex VAT)

RS PRO Flat Reed Switch, NO, 200V, 500mA

€ 2,98

€ 2,98 Всеки (ex VAT)

RS PRO Flat Reed Switch, NO, 200V, 500mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Flat Reed Switch, NO, 200V, 1A
€ 2,56Всеки (ex VAT)
RS PRO Flat Reed Switch, NO, 170V, 500mA
€ 4,52Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Maximum Current

500mA

Maximum AC Voltage

200V

Maximum DC Voltage

200V

Contact Resistance

150mΩ

Total Length

15.6mm

Length

15.6mm

Minimum Operating Temperature

-40°C

Depth

2.3mm

Width

2.3mm

Maximum Operating Temperature

+130°C

Dimensions

15.6 x 2.3 x 2.3mm

Страна на произход

Germany

Детайли за продукта

SMD Sensor 11.5mm

Surface Mount

Small dimension sensors used for electronic PCBs, low power applications, telecommunications, switching element in microphones.

Може да се интересувате от
RS PRO Flat Reed Switch, NO, 200V, 1A
€ 2,56Всеки (ex VAT)
RS PRO Flat Reed Switch, NO, 170V, 500mA
€ 4,52Всеки (ex VAT)