RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Flat Body, 40V

Технически документи
Спецификации
Brand
RS ProOutput Type
NPN
Body Style
Flat
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
3 Wire
Maximum dc Voltage
40V
Length
25.5mm
Width
11mm
Depth
1.5mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
PA6
Minimum Operating Temperature
-20°C
Страна на произход
China
€ 6,99
€ 6,99 Всеки (ex VAT)
1
€ 6,99
€ 6,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProOutput Type
NPN
Body Style
Flat
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
3 Wire
Maximum dc Voltage
40V
Length
25.5mm
Width
11mm
Depth
1.5mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
PA6
Minimum Operating Temperature
-20°C
Страна на произход
China