RS PRO Flange Coupler, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver

Номер на артикул на RS: 471-1322Марка: RS PRO
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Flange Coupler

Material

316 Stainless Steel

Colour

Silver

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20MM S/S FLANGED COUPLING
P.O.A.Each (In a Pack of 4) (ex VAT)

€ 128,24

€ 32,061 Each (In a Pack of 4) (ex VAT)

RS PRO Flange Coupler, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver

€ 128,24

€ 32,061 Each (In a Pack of 4) (ex VAT)

RS PRO Flange Coupler, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
4 - 44€ 32,061€ 128,24
48 - 96€ 31,772€ 127,09
100+€ 31,484€ 125,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20MM S/S FLANGED COUPLING
P.O.A.Each (In a Pack of 4) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Flange Coupler

Material

316 Stainless Steel

Colour

Silver

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20MM S/S FLANGED COUPLING
P.O.A.Each (In a Pack of 4) (ex VAT)