RS PRO Flange Coupler Cable Conduit Fitting, 20mm nominal size

Технически документи
Спецификации
Brand
RS ProFitting Type
Flange Coupler
Nominal Size
20mm
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Детайли за продукта
Flange Coupler
Flange Coupler supplied with lead sealing washer and male brass brush
20mm - overall length 37mm
25mm - overall length 43mm
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
€ 70,28
€ 7,028 Each (In a Pack of 10) (ex VAT)
10
€ 70,28
€ 7,028 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 7,028 | € 70,28 |
100 - 490 | € 6,676 | € 66,76 |
500+ | € 6,326 | € 63,26 |
Технически документи
Спецификации
Brand
RS ProFitting Type
Flange Coupler
Nominal Size
20mm
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Детайли за продукта
Flange Coupler
Flange Coupler supplied with lead sealing washer and male brass brush
20mm - overall length 37mm
25mm - overall length 43mm
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.