Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Flame Retardant Nitrile Thermal Insulation Sheet, 10m x 1000mm x 9mm

Номер на артикул на RS: 486-003Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Nitrile

Maximum Operating Temperature

105°C

Form

Sheet

Length

10m

Width

1000mm

Thickness

9mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Страна на произход

Italy

Детайли за продукта

Insulation Sheet Class 0

Fully flexible sheet
Especially suitable for larger areas such as storage tanks, grouped pipework, ducting, and areas with difficult access
Available in 2 metre sheets or roll lengths
Temperature range from -40°C to +116°C (when adhered to a flat surface, operating temperature should not exceed 85°C)
Compliant with Part L of the April 2006 Building Regulations

Standards


BS476 Part 7:1997 Class 1
BS476 Part 6:1989
BS4370 Part 2:1973
DIN 53495
DIN 4109

Информацията за складовите наличности временно не е налична.

€ 482,29

€ 482,29 Всеки (ex VAT)

RS PRO Flame Retardant Nitrile Thermal Insulation Sheet, 10m x 1000mm x 9mm

€ 482,29

€ 482,29 Всеки (ex VAT)

RS PRO Flame Retardant Nitrile Thermal Insulation Sheet, 10m x 1000mm x 9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 482,29
5 - 9€ 467,34
10+€ 452,39

Технически документи

Спецификации

Brand

RS Pro

Material

Nitrile

Maximum Operating Temperature

105°C

Form

Sheet

Length

10m

Width

1000mm

Thickness

9mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Страна на произход

Italy

Детайли за продукта

Insulation Sheet Class 0

Fully flexible sheet
Especially suitable for larger areas such as storage tanks, grouped pipework, ducting, and areas with difficult access
Available in 2 metre sheets or roll lengths
Temperature range from -40°C to +116°C (when adhered to a flat surface, operating temperature should not exceed 85°C)
Compliant with Part L of the April 2006 Building Regulations

Standards


BS476 Part 7:1997 Class 1
BS476 Part 6:1989
BS4370 Part 2:1973
DIN 53495
DIN 4109