Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Flame Retardant Glass Fibre Rope, 30m x 15mm

Номер на артикул на RS: 103-4055Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Type

Glass Fibre Rope

Material

Glass Fibre Yarn

Maximum Operating Temperature

+500°C

Length

30m

Diameter

15mm

Flame Retardant

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Flame-Retardant Glass Fibre Rope

Introducing RS PRO's flame-retardant glass fibre rope. A specialised solution crafted from glass fibres treated with flame-resistant compounds or coatings. Woven or twisted into a robust form, this rope offers exceptional resilience to flames and elevated temperatures.
Ideal for environments prioritising fire safety, our rope demonstrates outstanding resistance to burning, smouldering, or melting when faced with heat or flames. Its design serves to curtail fire propagation, minimising potential damage and safeguarding against harm.

Glass Rope Lagging is manufactured from a central core of glass fibre sliver
Contained by an open over-braid of texturised continuous filament glass yarn
Low thermal conductivity offers ideal and cost efficient method of insulating pipe work
High temperature flue sealing and caulking applications are also alternative uses for this type of product
Max. operating temperature +550°C

Може да се интересувате от
RS PRO Flame Retardant Glass Fibre Rope, 30m x 25mm
€ 211,49Всеки (ex VAT)
RS PRO Flame Retardant Glass Fibre Rope, 30m x 32mm
€ 347,81Всеки (ex VAT)
RS PRO Flame Retardant Glass Fibre Rope, 5m x 20mm
€ 30,40Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 126,55

€ 126,55 Всеки (ex VAT)

RS PRO Flame Retardant Glass Fibre Rope, 30m x 15mm

€ 126,55

€ 126,55 Всеки (ex VAT)

RS PRO Flame Retardant Glass Fibre Rope, 30m x 15mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 126,55
3 - 5€ 117,69
6 - 11€ 111,36
12+€ 101,24
Може да се интересувате от
RS PRO Flame Retardant Glass Fibre Rope, 30m x 25mm
€ 211,49Всеки (ex VAT)
RS PRO Flame Retardant Glass Fibre Rope, 30m x 32mm
€ 347,81Всеки (ex VAT)
RS PRO Flame Retardant Glass Fibre Rope, 5m x 20mm
€ 30,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Product Type

Glass Fibre Rope

Material

Glass Fibre Yarn

Maximum Operating Temperature

+500°C

Length

30m

Diameter

15mm

Flame Retardant

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Flame-Retardant Glass Fibre Rope

Introducing RS PRO's flame-retardant glass fibre rope. A specialised solution crafted from glass fibres treated with flame-resistant compounds or coatings. Woven or twisted into a robust form, this rope offers exceptional resilience to flames and elevated temperatures.
Ideal for environments prioritising fire safety, our rope demonstrates outstanding resistance to burning, smouldering, or melting when faced with heat or flames. Its design serves to curtail fire propagation, minimising potential damage and safeguarding against harm.

Glass Rope Lagging is manufactured from a central core of glass fibre sliver
Contained by an open over-braid of texturised continuous filament glass yarn
Low thermal conductivity offers ideal and cost efficient method of insulating pipe work
High temperature flue sealing and caulking applications are also alternative uses for this type of product
Max. operating temperature +550°C

Може да се интересувате от
RS PRO Flame Retardant Glass Fibre Rope, 30m x 25mm
€ 211,49Всеки (ex VAT)
RS PRO Flame Retardant Glass Fibre Rope, 30m x 32mm
€ 347,81Всеки (ex VAT)
RS PRO Flame Retardant Glass Fibre Rope, 5m x 20mm
€ 30,40Всеки (ex VAT)