Технически документи
Спецификации
Brand
RS ProWheel Diameter
200mm
Load Capacity
300kg
Mounting Type
Plate
Overall Height
245mm
Wheel Width
85mm
Rotation
Fixed
Tyre Material
PP
Fixing Centres
92 x 76mm
Fixing Plate Dimensions
115 x 100mm
Number of Fixing Holes
4
Fixing Hole Size
14mm
Hub Bearing Type
Roller Bearing
€ 60,90
€ 60,90 Всеки (ex VAT)
1
€ 60,90
€ 60,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 60,90 |
5 - 9 | € 59,69 |
10 - 24 | € 58,46 |
25+ | € 57,25 |
Технически документи
Спецификации
Brand
RS ProWheel Diameter
200mm
Load Capacity
300kg
Mounting Type
Plate
Overall Height
245mm
Wheel Width
85mm
Rotation
Fixed
Tyre Material
PP
Fixing Centres
92 x 76mm
Fixing Plate Dimensions
115 x 100mm
Number of Fixing Holes
4
Fixing Hole Size
14mm
Hub Bearing Type
Roller Bearing