RS PRO Fixed Castor Wheel, 230kg Capacity, 125mm Wheel

Технически документи
Спецификации
Brand
RS ProWheel Diameter
125mm
Load Capacity
230kg
Mounting Type
Plate
Includes Brake
No
Overall Height
155mm
Wheel Width
36mm
Rotation
Fixed
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Страна на произход
China
€ 17,63
€ 17,63 Всеки (ex VAT)
1
€ 17,63
€ 17,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,63 |
5 - 9 | € 17,27 |
10 - 24 | € 16,92 |
25+ | € 16,59 |
Технически документи
Спецификации
Brand
RS ProWheel Diameter
125mm
Load Capacity
230kg
Mounting Type
Plate
Includes Brake
No
Overall Height
155mm
Wheel Width
36mm
Rotation
Fixed
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Страна на произход
China