RS PRO Fixed Castor Wheel, 170kg Capacity, 125mm Wheel

Технически документи
Спецификации
Brand
RS ProWheel Diameter
125mm
Load Capacity
170kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
155mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Aluminium
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Страна на произход
Italy
€ 24,67
€ 24,67 Всеки (ex VAT)
1
€ 24,67
€ 24,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProWheel Diameter
125mm
Load Capacity
170kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
155mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Aluminium
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Страна на произход
Italy