RS PRO Fixed Castor Wheel, 125kg Capacity, 100mm Wheel

Технически документи
Спецификации
Brand
RS ProWheel Diameter
100mm
Load Capacity
125kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
35mm
Rotation
Fixed
Tyre Material
PP
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 84mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Bearing Type
Plain Bore
Страна на произход
China
Детайли за продукта
RS PRO Castor Wheel, Polypropylenel, Medium Duty
Upgrade your mobility solutions with the RS PRO Polypropylene Castor Wheel. Engineered for durability and seamless performance, this high-quality castor wheel is perfect for various applications. Whether youre outfitting trolleys, carts, or equipment, the RS PRO castor wheel ensures effortless movement and stability.
Made from robust polypropylene, it offers excellent resistance to wear and tear, making it ideal for medium-duty use. Easy to install and built to last, the RS PRO Polypropylene Castor Wheel is your go-to choice for reliable and efficient transport solutions.
€ 9,48
€ 9,48 Всеки (ex VAT)
1
€ 9,48
€ 9,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,48 |
5 - 9 | € 9,29 |
10 - 24 | € 9,10 |
25+ | € 8,92 |
Технически документи
Спецификации
Brand
RS ProWheel Diameter
100mm
Load Capacity
125kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
35mm
Rotation
Fixed
Tyre Material
PP
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 84mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Bearing Type
Plain Bore
Страна на произход
China
Детайли за продукта
RS PRO Castor Wheel, Polypropylenel, Medium Duty
Upgrade your mobility solutions with the RS PRO Polypropylene Castor Wheel. Engineered for durability and seamless performance, this high-quality castor wheel is perfect for various applications. Whether youre outfitting trolleys, carts, or equipment, the RS PRO castor wheel ensures effortless movement and stability.
Made from robust polypropylene, it offers excellent resistance to wear and tear, making it ideal for medium-duty use. Easy to install and built to last, the RS PRO Polypropylene Castor Wheel is your go-to choice for reliable and efficient transport solutions.