Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO First Aid Kit for 1 Person/People, Portable Bag

Номер на артикул на RS: 279-0877Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Persons Served

1

Kit Type

First Aid Kit

Case Type

Portable Bag

Kit/Refill Contents

Aero A6 First Aid Leaflet x 1, AeroWound HSE Medium Dressing 12 x 12cm x 1, AeroWound HSE Large Dressing 18 x 18cm x 1, AeroBand Non-Woven Tri-Bandage 90 x 90 x 127cm x 1, AeroWound HSE Eye Pad x 1, AeroBurn Sterile Gel Dressing 10 x 10cm x 1, AeroPlast W/P Assorted – Env/10 x 1, AeroPlast Emergency Foil Blanket Silver/Silver 140 x 210cm x 1, AeroGlove Nitrile Gloves Powder Free Large Pair x 1, AeroShield CPR Face Shield x 1, AeroForm Bandage 7.5cm x 4m x 1, AeroPore Tape 2.5cm x 10m x 2, AeroPin Safety Pins 3 Sizes Nickle Plated – Pack/12 x 2, Aero Tuffcut Scissors 7.5″ x 190mm x 1, AeroWash Eyewash 250ml x 1, AeroWipe Saline Cleansing Wipes Bulk x 4

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 35,30

€ 35,30 1 Kit (ex VAT)

RS PRO First Aid Kit for 1 Person/People, Portable Bag

€ 35,30

€ 35,30 1 Kit (ex VAT)

RS PRO First Aid Kit for 1 Person/People, Portable Bag
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Persons Served

1

Kit Type

First Aid Kit

Case Type

Portable Bag

Kit/Refill Contents

Aero A6 First Aid Leaflet x 1, AeroWound HSE Medium Dressing 12 x 12cm x 1, AeroWound HSE Large Dressing 18 x 18cm x 1, AeroBand Non-Woven Tri-Bandage 90 x 90 x 127cm x 1, AeroWound HSE Eye Pad x 1, AeroBurn Sterile Gel Dressing 10 x 10cm x 1, AeroPlast W/P Assorted – Env/10 x 1, AeroPlast Emergency Foil Blanket Silver/Silver 140 x 210cm x 1, AeroGlove Nitrile Gloves Powder Free Large Pair x 1, AeroShield CPR Face Shield x 1, AeroForm Bandage 7.5cm x 4m x 1, AeroPore Tape 2.5cm x 10m x 2, AeroPin Safety Pins 3 Sizes Nickle Plated – Pack/12 x 2, Aero Tuffcut Scissors 7.5″ x 190mm x 1, AeroWash Eyewash 250ml x 1, AeroWipe Saline Cleansing Wipes Bulk x 4

Страна на произход

United Kingdom