RS PRO First Aid Kit Carrying Case

Номер на артикул на RS: 279-0876Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Kit Type

First Aid Kit

Case Type

Carrying Case

Food Compatible

Yes

Kit/Refill Contents

AeroGuide™ A6 First Aid Leaflet x 1, AeroWound™HSE Dressing 12 x 12cm x 1, AeroWound™ HSE Dressing 18 x 18cm x 1, AeroBand™ Non-Woven Tri-Bandage 90 x 90 x 127cm x 1, AeroWound™ HSE Eye Pad x 1, AeroBurn™ Sterile Gel Dressing 10 x 10cm x 1, AeroPlast™ Washproof Assorted Plasters – Env/10 x 10, AeroPlast™ Emergency Siler Foil Blanket 140 x 210cm x 1, AeroGlove™ Nitrile Gloves Powder Free Large x 1 Pair, AeroShield™ CPR Face Shield x 1, AeroForm™ Bandage 7.5cm x 4m x 1, AeroPore™ Tape 2.5cm x 10m x 1, AeroWipe™ Saline Cleansing Wipes Bulk Pack x 4, AeroPin™ Nickel Plated Safety Pins 3 Sizes x 72, Aero Tuffcut™ Scissors 7.5″ x 190mm x 1, AeroWash™ Eyewash 250ml x 1

Case Material

Plastic

Страна на произход

United Kingdom

€ 45,29

€ 45,29 1 Kit (ex VAT)

RS PRO First Aid Kit Carrying Case

€ 45,29

€ 45,29 1 Kit (ex VAT)

RS PRO First Aid Kit Carrying Case

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Kit Type

First Aid Kit

Case Type

Carrying Case

Food Compatible

Yes

Kit/Refill Contents

AeroGuide™ A6 First Aid Leaflet x 1, AeroWound™HSE Dressing 12 x 12cm x 1, AeroWound™ HSE Dressing 18 x 18cm x 1, AeroBand™ Non-Woven Tri-Bandage 90 x 90 x 127cm x 1, AeroWound™ HSE Eye Pad x 1, AeroBurn™ Sterile Gel Dressing 10 x 10cm x 1, AeroPlast™ Washproof Assorted Plasters – Env/10 x 10, AeroPlast™ Emergency Siler Foil Blanket 140 x 210cm x 1, AeroGlove™ Nitrile Gloves Powder Free Large x 1 Pair, AeroShield™ CPR Face Shield x 1, AeroForm™ Bandage 7.5cm x 4m x 1, AeroPore™ Tape 2.5cm x 10m x 1, AeroWipe™ Saline Cleansing Wipes Bulk Pack x 4, AeroPin™ Nickel Plated Safety Pins 3 Sizes x 72, Aero Tuffcut™ Scissors 7.5″ x 190mm x 1, AeroWash™ Eyewash 250ml x 1

Case Material

Plastic

Страна на произход

United Kingdom