Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, Fire Performance LSZH, 100m 2 Core, White Power Cable +90°C

Номер на артикул на RS: 705-1308Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

27 A

Outer Diameter

9.5mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Core Strands

2.5/9 mm

Conductor Material

Copper

Size of Strands

9 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

13 AWG

Conductor Resistance

7.41 Ω/km

Insulation material

Silicone

Minimum Operating Temperature

-40°C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

Fire Performance Cable

Fast and easy to prepare for termination, no troublesome multiple sheaths, foils or wraps to strip. Superb working flexibility and stays where you put it, reducing time and costs. Ideal for emergency lighting. Also suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required.

Features and Benefits

Red and white sheaths available
Aluminium / co-polymer foil screen
12 twists per metre for data protection
Approved by LPCB and BASEC to meet with BS5839-1:2002 + A2 : 2008 Clause 26.2d, BS EN 50200:2006 + Annex E 30 Minutes & BS EN 50200: 2006 Class PH120
Fire resistant
Operating temperature range -40° to +90°C
Low smoke zero halogen

Product Application Information

Ideal for long cable runs and analogue addessable fire systems.

Може да се интересувате от
Afumex LSX 2 core 2.5mm cable 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Prysmian, Twin & Earth, 10m 2+E Core, Grey PVC Power Cable +70°C
€ 24,081 Reel of 10 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, Fire Performance LSZH, 100m 2 Core, White Power Cable +90°C

P.O.A.

RS PRO, Fire Performance LSZH, 100m 2 Core, White Power Cable +90°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Afumex LSX 2 core 2.5mm cable 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Prysmian, Twin & Earth, 10m 2+E Core, Grey PVC Power Cable +70°C
€ 24,081 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

27 A

Outer Diameter

9.5mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Core Strands

2.5/9 mm

Conductor Material

Copper

Size of Strands

9 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

13 AWG

Conductor Resistance

7.41 Ω/km

Insulation material

Silicone

Minimum Operating Temperature

-40°C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

Fire Performance Cable

Fast and easy to prepare for termination, no troublesome multiple sheaths, foils or wraps to strip. Superb working flexibility and stays where you put it, reducing time and costs. Ideal for emergency lighting. Also suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required.

Features and Benefits

Red and white sheaths available
Aluminium / co-polymer foil screen
12 twists per metre for data protection
Approved by LPCB and BASEC to meet with BS5839-1:2002 + A2 : 2008 Clause 26.2d, BS EN 50200:2006 + Annex E 30 Minutes & BS EN 50200: 2006 Class PH120
Fire resistant
Operating temperature range -40° to +90°C
Low smoke zero halogen

Product Application Information

Ideal for long cable runs and analogue addessable fire systems.

Може да се интересувате от
Afumex LSX 2 core 2.5mm cable 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Prysmian, Twin & Earth, 10m 2+E Core, Grey PVC Power Cable +70°C
€ 24,081 Reel of 10 Metres (ex VAT)