RS PRO, Fire Performance, 100m 2 Core, White Power Cable +70°C

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Cable Type
Fire Performance
CPR Certification
Eca
Outer Diameter
6.8 → 8.6mm
Voltage Rating
500 V
European Harmonised Code
H05Z1Z1-F
Conductor Material
Copper
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Number of Strands
27
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Insulation material
Thermoplastic
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Standards Met
BS EN 50525
Страна на произход
Turkey
Детайли за продукта
3182B / H05Z1Z1-F LSZH 0.75 Cable
3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.
Features and Benefits
Thermoplastic insulation and sheath
LSZH (Low smoke zero halogen)
Flame retardant
Operating temperature range: -5°C to +70°C
Product Application Information
Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.
Standards
EN 50363-8, EN 50363-7, IEC 60332-1, EN 50525-3-11, Class 5 IEC 60228, RoHS
€ 173,46
€ 173,46 1 Reel of 100 Metres (ex VAT)
1
€ 173,46
€ 173,46 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Cable Type
Fire Performance
CPR Certification
Eca
Outer Diameter
6.8 → 8.6mm
Voltage Rating
500 V
European Harmonised Code
H05Z1Z1-F
Conductor Material
Copper
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Number of Strands
27
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Insulation material
Thermoplastic
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Standards Met
BS EN 50525
Страна на произход
Turkey
Детайли за продукта
3182B / H05Z1Z1-F LSZH 0.75 Cable
3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.
Features and Benefits
Thermoplastic insulation and sheath
LSZH (Low smoke zero halogen)
Flame retardant
Operating temperature range: -5°C to +70°C
Product Application Information
Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.
Standards
EN 50363-8, EN 50363-7, IEC 60332-1, EN 50525-3-11, Class 5 IEC 60228, RoHS