RS PRO Fibreglass 4 steps Step Ladder, 0.94m platform height

Номер на артикул на RS: 914-3462Марка: RS PRO
brand-logo
Преглед на всички в Подвижни стълби

Технически документи

Спецификации

Brand

RS Pro

Number of Treads

4

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

0.94m

Maximum Load

150kg

Weight

8.9kg

Страна на произход

China

Детайли за продукта

RS Pro GRP Step Ladders

The RS Pro Aluminium is ideal for use near electrical hazards, this is thanks to insulated stiles from glass fibre reinforced plastic. Being a swingback step ladder, one of the side features non-slip treads and rigid connections on both sides with double riveted aluminum sides. This RS Pro ladder conforms to EN131 standards, which ensures a 150 kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.

Features and Benefits

Ideal for electricians to use
High level protection provided thanks to the insulated stiles
Rigid connection on both sides
Double riveted Aluminium treads
Non-slip plastic end caps

Typical Applications

Painting and decorating
Drilling Holes
Fixing lights
Loft access

What is the EN131 standard?

The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional

The standard covers additional requirements for stability, slipping, durability and strength in position.

Is it safe to stand on the platform of a step ladder?

If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesn’t have a platform.

Standards

EN131

Информацията за складовите наличности временно не е налична.

€ 265,44

€ 265,44 Всеки (ex VAT)

RS PRO Fibreglass 4 steps Step Ladder, 0.94m platform height

€ 265,44

€ 265,44 Всеки (ex VAT)

RS PRO Fibreglass 4 steps Step Ladder, 0.94m platform height
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Treads

4

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

0.94m

Maximum Load

150kg

Weight

8.9kg

Страна на произход

China

Детайли за продукта

RS Pro GRP Step Ladders

The RS Pro Aluminium is ideal for use near electrical hazards, this is thanks to insulated stiles from glass fibre reinforced plastic. Being a swingback step ladder, one of the side features non-slip treads and rigid connections on both sides with double riveted aluminum sides. This RS Pro ladder conforms to EN131 standards, which ensures a 150 kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.

Features and Benefits

Ideal for electricians to use
High level protection provided thanks to the insulated stiles
Rigid connection on both sides
Double riveted Aluminium treads
Non-slip plastic end caps

Typical Applications

Painting and decorating
Drilling Holes
Fixing lights
Loft access

What is the EN131 standard?

The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional

The standard covers additional requirements for stability, slipping, durability and strength in position.

Is it safe to stand on the platform of a step ladder?

If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesn’t have a platform.

Standards

EN131