RS PRO Female to Female Flange Mount SMA Connector, 50Ω, Right Angle Body

Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female to Female
Mounting Type
Flange Mount
Impedance
50Ω
Body Orientation
Right Angle
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
18GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Страна на произход
Taiwan, Province Of China
€ 15,67
€ 15,67 Всеки (ex VAT)
1
€ 15,67
€ 15,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 19 | € 15,67 |
20 - 49 | € 15,46 |
50+ | € 15,34 |
Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female to Female
Mounting Type
Flange Mount
Impedance
50Ω
Body Orientation
Right Angle
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
18GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Страна на произход
Taiwan, Province Of China