RS PRO Female Spade Connector, Ring Flag Terminal, 12.7 x 1.2mm Tab Size 8mm²

Технически документи
Спецификации
Brand
RS ProType
Ring Flag Terminal
Gender
Female
Maximum Wire Size mm²
8mm²
Tab Size
12.7 x 1.2mm
Tab Width
12.7mm
Tab Thickness
1.2mm
Maximum Wire Size AWG
8AWG
Termination Method
Crimp
Contact Material
Copper
Contact Plating
Tin
Overall Length
23mm
Series Number
E245391
Страна на произход
Taiwan, Province Of China
€ 32,37
€ 0,647 Each (In a Bag of 50) (ex VAT)
50
€ 32,37
€ 0,647 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 450 | € 0,647 | € 32,37 |
500 - 950 | € 0,588 | € 29,42 |
1000 - 2450 | € 0,54 | € 26,99 |
2500 - 4950 | € 0,498 | € 24,91 |
5000+ | € 0,452 | € 22,60 |
Технически документи
Спецификации
Brand
RS ProType
Ring Flag Terminal
Gender
Female
Maximum Wire Size mm²
8mm²
Tab Size
12.7 x 1.2mm
Tab Width
12.7mm
Tab Thickness
1.2mm
Maximum Wire Size AWG
8AWG
Termination Method
Crimp
Contact Material
Copper
Contact Plating
Tin
Overall Length
23mm
Series Number
E245391
Страна на произход
Taiwan, Province Of China