RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 12 AWG

Технически документи
Спецификации
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Wire Size
16 → 12 AWG
Contact Plating
Gold over Nickel
Termination Method
Solder
Contact Type
Power
Maximum Contact Resistance
50 Ω
Current Rating
20A
Length
22.8mm
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
12AWG
Series Number
172704
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
16AWG
Страна на произход
Germany
Детайли за продукта
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
€ 4,00
€ 4,00 Всеки (ex VAT)
1
€ 4,00
€ 4,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,00 |
25 - 74 | € 3,50 |
75 - 199 | € 3,16 |
200 - 399 | € 3,03 |
400+ | € 2,54 |
Технически документи
Спецификации
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Wire Size
16 → 12 AWG
Contact Plating
Gold over Nickel
Termination Method
Solder
Contact Type
Power
Maximum Contact Resistance
50 Ω
Current Rating
20A
Length
22.8mm
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
12AWG
Series Number
172704
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
16AWG
Страна на произход
Germany
Детайли за продукта
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc