Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Female RJ45 Connector, Cat5 2 -Way

Номер на артикул на RS: 349-3477Марка: RS PRO
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number Of Ways

2

Connector Type

RJ45

Shield Type

Shielded

Страна на произход

France

Детайли за продукта

RS PRO Screened RJ45 T adapter

From RS PRO, this handy RJ45 adapter splits one RJ45 connection into two. With straight-through wiring, the splitter is an easy way to wire two devices to a single RJ45 port by connecting three RJ45 cable assemblies. This might be handy for reducing the number of cables required to run multiple computers to a switch or hub, or simply as a cable coupler extender solution.

The shielded t-adapter is Cat 5, and ideal for ethernet cable applications. Wherever a hardwire network connection is preferred over wi-fi in LAN setups, cat5 cable and connectors are a reliable standard.

As it is screened, this RJ45 splitter is protected and can be used with shielded RJ45 cables in environments where EMI interference is a concern.

Features and Benefits

• Dual socket to single socket T-adapter
• Robust Construction
• Cost effective cable management
• 8 Way RJ45 Connector

Applications

Many people misunderstand the purpose of an RJ45 adapter, assuming they can run multiple computers to a single modem or hub. This is only partially true. An RJ45 adapter can act as a combiner for multiple computers, but another adapter acting as a splitter or netwrok switch must be used when connecting to a network hub in order for the connection to work effectively. The advantages of the splitter combiner combination mean only having to run one cable, rather than separate cables, which is useful in permanent installations where space-saving and ease of maintenance are a concern.

RJ45 adapters can sometimes work with RJ11 voice-only connections.

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Може да се интересувате от
RS PRO 2-Port RJ45 Female 2 Way Splitter Adapter, Shielded
€ 9,377Each (In a Bag of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Female RJ45 Connector, Cat5 2 -Way

P.O.A.

RS PRO Female RJ45 Connector, Cat5 2 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2-Port RJ45 Female 2 Way Splitter Adapter, Shielded
€ 9,377Each (In a Bag of 50) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number Of Ways

2

Connector Type

RJ45

Shield Type

Shielded

Страна на произход

France

Детайли за продукта

RS PRO Screened RJ45 T adapter

From RS PRO, this handy RJ45 adapter splits one RJ45 connection into two. With straight-through wiring, the splitter is an easy way to wire two devices to a single RJ45 port by connecting three RJ45 cable assemblies. This might be handy for reducing the number of cables required to run multiple computers to a switch or hub, or simply as a cable coupler extender solution.

The shielded t-adapter is Cat 5, and ideal for ethernet cable applications. Wherever a hardwire network connection is preferred over wi-fi in LAN setups, cat5 cable and connectors are a reliable standard.

As it is screened, this RJ45 splitter is protected and can be used with shielded RJ45 cables in environments where EMI interference is a concern.

Features and Benefits

• Dual socket to single socket T-adapter
• Robust Construction
• Cost effective cable management
• 8 Way RJ45 Connector

Applications

Many people misunderstand the purpose of an RJ45 adapter, assuming they can run multiple computers to a single modem or hub. This is only partially true. An RJ45 adapter can act as a combiner for multiple computers, but another adapter acting as a splitter or netwrok switch must be used when connecting to a network hub in order for the connection to work effectively. The advantages of the splitter combiner combination mean only having to run one cable, rather than separate cables, which is useful in permanent installations where space-saving and ease of maintenance are a concern.

RJ45 adapters can sometimes work with RJ11 voice-only connections.

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Може да се интересувате от
RS PRO 2-Port RJ45 Female 2 Way Splitter Adapter, Shielded
€ 9,377Each (In a Bag of 50) (ex VAT)