RS PRO Female RJ45 Connector, Cable Mount, Cat5e, UTP Shield Straight 8P8C -Way

Технически документи
Спецификации
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Cable Mount
Number Of Ways
8P8C
Shield Type
UTP
Orientation
Straight
Length
36.5mm
Width
16.6mm
Depth
22.3mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO RJ45 Punch Free Modular RJ45 Connector
From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable with a punch down system that ensures a neat and secure connection. It is panel mounting for a socket connection in ethernet capable devices.
This RJ45 plug has a fireproof ABS IL-94V0 construction, meaning it is suitable for use in challenging circumstances.
Features and Benefits
8P8C cable mount modular socket
Suitable for Cat5e Ethernet Applications
Compatible with RJ45 plugs
Gold plated phosphor bronze contacts
Fireproof ABS IL-94V0 connector body
Applications
RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.
This standardized RJ45 plug is still widely used in;
Modems
PC and Laptop computers
Smart televisions
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
€ 48,59
€ 9,718 Each (In a Pack of 5) (ex VAT)
5
€ 48,59
€ 9,718 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 70 | € 9,718 | € 48,59 |
75 - 245 | € 9,035 | € 45,18 |
250+ | € 8,639 | € 43,19 |
Технически документи
Спецификации
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Cable Mount
Number Of Ways
8P8C
Shield Type
UTP
Orientation
Straight
Length
36.5mm
Width
16.6mm
Depth
22.3mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO RJ45 Punch Free Modular RJ45 Connector
From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable with a punch down system that ensures a neat and secure connection. It is panel mounting for a socket connection in ethernet capable devices.
This RJ45 plug has a fireproof ABS IL-94V0 construction, meaning it is suitable for use in challenging circumstances.
Features and Benefits
8P8C cable mount modular socket
Suitable for Cat5e Ethernet Applications
Compatible with RJ45 plugs
Gold plated phosphor bronze contacts
Fireproof ABS IL-94V0 connector body
Applications
RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.
This standardized RJ45 plug is still widely used in;
Modems
PC and Laptop computers
Smart televisions
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.