RS PRO Female MMJ to Male MMJ Telephone Extension Cable, Grey Sheath, 3m

Номер на артикул на RS: 446-670Марка: RS PRO
brand-logo
Преглед на всички в Телефонен кабел

Технически документи

Спецификации

Brand

RS Pro

Connector 1

MMJ

Connector 2

MMJ

Connector 1 Gender

Female

Connector 2 Gender

Male

Outer Sheath Material

PVC

Terminated/Unterminated

Terminated

Sheath Colour

Grey

Страна на произход

China

Детайли за продукта

RS Pro Telephone Extension Cable – Normally Wired, Non Rated Patch Leads

RS Pro telephone cable assembly is a ready-made cord set that is terminated at each end of the cable with standard FCC68 data plugs. The leads are normally wired with a contact 1 and one end that joins with contact 1 at the other, this then follows through with contact 2 going to contact 2 and so forth.
The cord itself if flat in shape, and is a data cable employing stranded wire with a grey PVC insulation.

What is a Telephone Cable Extension?

A telephone extension cable is a flexible extension lead used to communicate data from a phone or modem to a BT plug. Their long length allows them to extend the capabilities of a current cable or to replace it. Copper wires within the cable are used to transmit low voltage, high frequency electrical loads across long distances.

Features and Benefits

• 3m long
• Features grey coloured PVC sheath
• Connector at both the ends
• Grey PVC insulation

Typical Applications

• Long distance communication
• Communication between telephones, computers and televisions
• Traditional method of connecting devices and machines to the internet

Може да се интересувате от
Hama Telephone Extension Cable, Black Sheath, 3m
P.O.A.Всеки (ex VAT)

€ 6,68

€ 6,68 Всеки (ex VAT)

RS PRO Female MMJ to Male MMJ Telephone Extension Cable, Grey Sheath, 3m

€ 6,68

€ 6,68 Всеки (ex VAT)

RS PRO Female MMJ to Male MMJ Telephone Extension Cable, Grey Sheath, 3m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 6,68
15 - 49€ 6,21
50+€ 5,94
Може да се интересувате от
Hama Telephone Extension Cable, Black Sheath, 3m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Connector 1

MMJ

Connector 2

MMJ

Connector 1 Gender

Female

Connector 2 Gender

Male

Outer Sheath Material

PVC

Terminated/Unterminated

Terminated

Sheath Colour

Grey

Страна на произход

China

Детайли за продукта

RS Pro Telephone Extension Cable – Normally Wired, Non Rated Patch Leads

RS Pro telephone cable assembly is a ready-made cord set that is terminated at each end of the cable with standard FCC68 data plugs. The leads are normally wired with a contact 1 and one end that joins with contact 1 at the other, this then follows through with contact 2 going to contact 2 and so forth.
The cord itself if flat in shape, and is a data cable employing stranded wire with a grey PVC insulation.

What is a Telephone Cable Extension?

A telephone extension cable is a flexible extension lead used to communicate data from a phone or modem to a BT plug. Their long length allows them to extend the capabilities of a current cable or to replace it. Copper wires within the cable are used to transmit low voltage, high frequency electrical loads across long distances.

Features and Benefits

• 3m long
• Features grey coloured PVC sheath
• Connector at both the ends
• Grey PVC insulation

Typical Applications

• Long distance communication
• Communication between telephones, computers and televisions
• Traditional method of connecting devices and machines to the internet

Може да се интересувате от
Hama Telephone Extension Cable, Black Sheath, 3m
P.O.A.Всеки (ex VAT)