Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Female, Male Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 170-6969Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

MCX Connector

Gender

Female, Male

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

12GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Series

MMCX

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 4,18

€ 4,18 Всеки (ex VAT)

RS PRO Female, Male Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body

€ 4,18

€ 4,18 Всеки (ex VAT)

RS PRO Female, Male Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,18
10 - 24€ 4,06
25 - 49€ 3,98
50 - 99€ 3,86
100+€ 3,78

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

MCX Connector

Gender

Female, Male

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

12GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Series

MMCX

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Страна на произход

Taiwan, Province Of China