Технически документи
Спецификации
Brand
RS ProConnector 1
GPIB
Connector 2
GPIB
Connector 2 Gender
Female; Male
Length
1m
Sheath Colour
Grey
Outer Sheath Material
PVC
Size of Strands
26 AWG
Standards Met
IEEE488
Страна на произход
China
€ 59,18
€ 59,18 Всеки (ex VAT)
RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable, 1m, Grey Sheath
1
€ 59,18
€ 59,18 Всеки (ex VAT)
RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable, 1m, Grey Sheath
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
GPIB
Connector 2
GPIB
Connector 2 Gender
Female; Male
Length
1m
Sheath Colour
Grey
Outer Sheath Material
PVC
Size of Strands
26 AWG
Standards Met
IEEE488
Страна на произход
China