RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV

Технически документи
Спецификации
Brand
RS ProType
Solar Connector
Gender
Female, Male
Cable CSA
2.5 mm², 4.0 mm², 6.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP68
Voltage Rating
1.5 kV
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
India
€ 39,65
€ 3,965 Each (In a Pack of 10) (ex VAT)
10
€ 39,65
€ 3,965 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Solar Connector
Gender
Female, Male
Cable CSA
2.5 mm², 4.0 mm², 6.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP68
Voltage Rating
1.5 kV
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
India