RS PRO Female Crimp Circular Connector Contact, Contact Size 0.75mm, Wire Size 28 → 24 AWG

Номер на артикул на RS: 253-7084Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Contact Size

0.75mm

Wire Size

28 → 24 AWG

Termination Method

Crimp

Series

LX93

Contact Type

Socket

Current Rating

1A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Страна на произход

China

€ 84,05

€ 8,405 Each (In a Pack of 10) (ex VAT)

RS PRO Female Crimp Circular Connector Contact, Contact Size 0.75mm, Wire Size 28 → 24 AWG

€ 84,05

€ 8,405 Each (In a Pack of 10) (ex VAT)

RS PRO Female Crimp Circular Connector Contact, Contact Size 0.75mm, Wire Size 28 → 24 AWG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Contact Size

0.75mm

Wire Size

28 → 24 AWG

Termination Method

Crimp

Series

LX93

Contact Type

Socket

Current Rating

1A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Страна на произход

China