RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5 mm², 4 and 6 mm²
Номер на артикул на RS: 267-6396Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProType
Solar Connector Crimp
Gender
Female
Cable CSA
2.5 mm², 4 and 6 mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
India
€ 39,06
€ 0,781 Each (In a Pack of 50) (ex VAT)
RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5 mm², 4 and 6 mm²
50
€ 39,06
€ 0,781 Each (In a Pack of 50) (ex VAT)
RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5 mm², 4 and 6 mm²
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Solar Connector Crimp
Gender
Female
Cable CSA
2.5 mm², 4 and 6 mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
India