RS PRO Female 6 way Snap in to Unterminated Sensor Actuator Cable, 2m
Номер на артикул на RS: 231-7930Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
6
Length
2m
Connector 1 Gender
Female
Connector 1 Number of Contacts
6
Connector 1
Snap in
Connector 2
Unterminated
Current Rating
2 A
IP Rating
IP67
Connector 1 Housing Gender
Female
Информацията за складовите наличности временно не е налична.
€ 34,74
€ 34,74 Всеки (ex VAT)
RS PRO Female 6 way Snap in to Unterminated Sensor Actuator Cable, 2m
1
€ 34,74
€ 34,74 Всеки (ex VAT)
RS PRO Female 6 way Snap in to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 34,74 |
10 - 14 | € 33,00 |
15+ | € 30,35 |
Технически документи
Спецификации
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
6
Length
2m
Connector 1 Gender
Female
Connector 1 Number of Contacts
6
Connector 1
Snap in
Connector 2
Unterminated
Current Rating
2 A
IP Rating
IP67
Connector 1 Housing Gender
Female