RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm² for use with Circular Connector

Номер на артикул на RS: 181-1449Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

RS-YK

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Circular Connector

Contact Material

Brass

Range

RS-YK

Voltage Rating

400V

Current Rating

5A

Minimum Wire Size mm²

0.25mm²

Gender

Female

Maximum Wire Size mm²

0.5mm²

Mounting Type

Cable Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 30,70

€ 0,307 Each (In a Pack of 100) (ex VAT)

RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm² for use with Circular Connector

€ 30,70

€ 0,307 Each (In a Pack of 100) (ex VAT)

RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm² for use with Circular Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,307€ 30,70
500 - 900€ 0,275€ 27,49
1000+€ 0,249€ 24,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Series

RS-YK

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Circular Connector

Contact Material

Brass

Range

RS-YK

Voltage Rating

400V

Current Rating

5A

Minimum Wire Size mm²

0.25mm²

Gender

Female

Maximum Wire Size mm²

0.5mm²

Mounting Type

Cable Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от