RS PRO Female 2 way Snap in to Unterminated Sensor Actuator Cable, 2m

Технически документи
Спецификации
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
2
Length
2m
Connector 1
Snap in
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 2
Unterminated
Current Rating
5 A
IP Rating
IP67
Connector 1 Housing Gender
Female
Connector A Number of Contacts
2
Connector B
Unterminated
Connector A
Snap In
€ 19,51
€ 19,51 Всеки (ex VAT)
1
€ 19,51
€ 19,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 19,51 |
10 - 14 | € 18,53 |
15+ | € 17,05 |
Технически документи
Спецификации
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
2
Length
2m
Connector 1
Snap in
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 2
Unterminated
Current Rating
5 A
IP Rating
IP67
Connector 1 Housing Gender
Female
Connector A Number of Contacts
2
Connector B
Unterminated
Connector A
Snap In