RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector

Технически документи
Спецификации
Brand
RS ProSeries
CEGF
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
16A
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Страна на произход
China
€ 43,47
€ 43,47 1 Bag of 30 (ex VAT)
1
€ 43,47
€ 43,47 1 Bag of 30 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
CEGF
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
16A
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Страна на произход
China