RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

Технически документи
Спецификации
Brand
RS ProSeries
RS-CDGF
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGF
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.37mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Страна на произход
China
€ 64,94
€ 64,94 1 Bag of 30 (ex VAT)
1
€ 64,94
€ 64,94 1 Bag of 30 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 64,94 |
10 - 49 | € 63,64 |
50 - 99 | € 61,03 |
100+ | € 57,14 |
Технически документи
Спецификации
Brand
RS ProSeries
RS-CDGF
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGF
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.37mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Страна на произход
China