RS PRO Female 10A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector

Технически документи
Спецификации
Brand
RS ProSeries
CDSF
Series
RS-CDSF
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSF
Current Rating
10A
Gender
Female
Maximum Wire Size (mm²)
2.5mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Страна на произход
China
€ 20,68
€ 20,68 1 Bag of 30 (ex VAT)
1
€ 20,68
€ 20,68 1 Bag of 30 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 20,68 |
10 - 49 | € 20,23 |
50 - 99 | € 19,44 |
100+ | € 18,20 |
Технически документи
Спецификации
Brand
RS ProSeries
CDSF
Series
RS-CDSF
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSF
Current Rating
10A
Gender
Female
Maximum Wire Size (mm²)
2.5mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Страна на произход
China