RS PRO Female 10A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

Номер на артикул на RS: 208-4455Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

RS-CDSF

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDSF

Current Rating

10A

Maximum Wire Size mm²

0.5mm²

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Страна на произход

China

€ 29,86

€ 29,86 1 Bag of 30 (ex VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

€ 29,86

€ 29,86 1 Bag of 30 (ex VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 29,86
10 - 49€ 29,25
50 - 99€ 28,06
100+€ 26,28

Технически документи

Спецификации

Brand

RS Pro

Series

RS-CDSF

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDSF

Current Rating

10A

Maximum Wire Size mm²

0.5mm²

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Страна на произход

China