RS PRO Female 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

Технически документи
Спецификации
Brand
RS ProSeries
RS-CDGF
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGF
Current Rating
10A
Gender
Female
Maximum Wire Size mm²
1.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Страна на произход
China
€ 47,17
€ 47,17 1 Bag of 30 (ex VAT)
1
€ 47,17
€ 47,17 1 Bag of 30 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 47,17 |
10 - 49 | € 46,24 |
50 - 99 | € 44,34 |
100+ | € 41,52 |
Технически документи
Спецификации
Brand
RS ProSeries
RS-CDGF
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGF
Current Rating
10A
Gender
Female
Maximum Wire Size mm²
1.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Страна на произход
China