RS PRO F99-601 Phillips; Slotted Screwdriver Set, 6-Piece

Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, PH1, PH2
Страна на произход
Turkey
Детайли за продукта
RS PRO 6 Piece Screwdriver Set - Slotted/Phillips
Introducing the RS PRO 6 Piece Screwdriver set. This high-quality set of slotted (flat-head) and Phillips screwdrivers is a versatile and essential screwdriver set to have, featuring the most common sizes to be able to complete most screwdriving tasks to a high standard. Each screwdriver has been designed with a reformulated steel composition and an optimised tip that ensures better resistance even with higher torque levels. The handle has been improved for better user ergonomics and higher comfort levels and also enables even force transfer with less power, making these screwdrivers a low effort, maximum output hand tool kit.
Features and Benefits:
Each precision screwdriver is made from Chrome Vanadium Steel, allowing for greater strength and durability and longer tool life
The set contains 6 pieces covering the most common sizes, which means added versatility for use across a wide range of applications
Designed with an ergonomic handle for ultimate comfort and even force transfer for better efficiency and less effort when in use
Each screwdriver tip has been optimised for better resistance when higher torque levels are present
Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
What does this RS PRO 6 piece screwdriver set come with?
4 x Slotted = 3 x 0.75 mm, 4 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm
2 x Phillips = PH1 x 80 mm, PH2 x 100 mm
Standards
DIN ISO 2380
RS Pro Screwdrivers and Bit Set
€ 39,55
€ 39,55 1 Set (ex VAT)
1
€ 39,55
€ 39,55 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, PH1, PH2
Страна на произход
Turkey
Детайли за продукта
RS PRO 6 Piece Screwdriver Set - Slotted/Phillips
Introducing the RS PRO 6 Piece Screwdriver set. This high-quality set of slotted (flat-head) and Phillips screwdrivers is a versatile and essential screwdriver set to have, featuring the most common sizes to be able to complete most screwdriving tasks to a high standard. Each screwdriver has been designed with a reformulated steel composition and an optimised tip that ensures better resistance even with higher torque levels. The handle has been improved for better user ergonomics and higher comfort levels and also enables even force transfer with less power, making these screwdrivers a low effort, maximum output hand tool kit.
Features and Benefits:
Each precision screwdriver is made from Chrome Vanadium Steel, allowing for greater strength and durability and longer tool life
The set contains 6 pieces covering the most common sizes, which means added versatility for use across a wide range of applications
Designed with an ergonomic handle for ultimate comfort and even force transfer for better efficiency and less effort when in use
Each screwdriver tip has been optimised for better resistance when higher torque levels are present
Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
What does this RS PRO 6 piece screwdriver set come with?
4 x Slotted = 3 x 0.75 mm, 4 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm
2 x Phillips = PH1 x 80 mm, PH2 x 100 mm
Standards
DIN ISO 2380