RS PRO Extra Long Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

Технически документи
Спецификации
Brand
RS ProActuator Type
Extra Long Lever
Terminal Type
Screw, Solder, Quick Connect
Contact Current Rating
16A
Contact Configuration
Solder
IP Rating
IP40
Operating Force
70gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
85°C
Switch Housing
PBT
Contact Material
Copper Alloy
Case Material
PBT
Mechanical Life
100000Operations
Release Force
6gf
Voltage Rating
250V
Operating Temperature Range
-55 → 85°C
Standards Met
CE, cCSAus, IEC 1058-1
Switch Operation
Snap Action
Страна на произход
India
€ 4,13
€ 4,13 Всеки (ex VAT)
1
€ 4,13
€ 4,13 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProActuator Type
Extra Long Lever
Terminal Type
Screw, Solder, Quick Connect
Contact Current Rating
16A
Contact Configuration
Solder
IP Rating
IP40
Operating Force
70gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
85°C
Switch Housing
PBT
Contact Material
Copper Alloy
Case Material
PBT
Mechanical Life
100000Operations
Release Force
6gf
Voltage Rating
250V
Operating Temperature Range
-55 → 85°C
Standards Met
CE, cCSAus, IEC 1058-1
Switch Operation
Snap Action
Страна на произход
India