RS PRO External Micrometer, Range 150mm →175mm

Технически документи
Спецификации
Brand
RS ProAccuracy
±0.007 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
175mm
Minimum Measurement
150mm
Страна на произход
China
€ 123,14
€ 123,14 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 123,14
€ 123,14 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccuracy
±0.007 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
175mm
Minimum Measurement
150mm
Страна на произход
China