Технически документи
Спецификации
Brand
RS ProAccuracy
±0.006 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Calibrated
UKAS
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
125mm
Minimum Measurement
100mm
Страна на произход
China
€ 139,85
€ 139,85 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 139,85
€ 139,85 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccuracy
±0.006 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Calibrated
UKAS
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
125mm
Minimum Measurement
100mm
Страна на произход
China